
The 0603PS-473KLC is a ferrite inductor from Coilcraft with a package quantity of 2000 pieces per reel. It has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The inductor is shielded and has a self-resonant frequency of 12MHz. It is RoHS compliant and has a Q factor of 20. The 0603PS-473KLC is a surface mount inductor with a termination type of SMD/SMT.
Coilcraft 0603PS-473KLC technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 2.59mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | 0603PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.08mm |
| RoHS | Compliant |
No datasheet is available for this part.