The 0604HQ-10NKXB is a general purpose inductor from Coilcraft with a nominal inductance of 10nH and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This inductor is rated for a maximum current of 1.5A and has a DC resistance of 0.037 ohms. It is designed for use as an RF inductor and has a self resonance frequency of 4100 Hz.
Coilcraft 0604HQ-10NKXB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0104 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.037 |
| Rated Current-Max | 1.5 |
| Test Frequency | 500 |
| Self Resonance Frequency | 4100 |
| Manufacturer Series | 0604HQ |
| Quality Factor-Min (at L-nom) | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0604HQ-10NKXB to view detailed technical specifications.
No datasheet is available for this part.