The 0604HQ-2N6XJBB is a 2-terminal general purpose inductor from Coilcraft with a nominal inductance of 2.6uH and a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.026 ohms and a maximum rated current of 2 amps. The inductor is a surface mount component with a 0604 package type.
Coilcraft 0604HQ-2N6XJBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0026 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.026 |
| Rated Current-Max | 2 |
| Test Frequency | 500 |
| Self Resonance Frequency | 9300 |
| Manufacturer Series | 0604HQ |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0604HQ-2N6XJBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.