The 0604HQ-2N6XJRB is a general purpose RF inductor with a nominal inductance of 2.6uH and a tolerance of 5%. It has a maximum rated current of 2A and a self resonance frequency of 9300. The inductor is not shielded and has a DC resistance of 0.026. It is suitable for use in RF applications and has a quality factor of at least 45. The inductor is available in a 0604 package type and has a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.85 |
| Tolerance | 5 |
| Package Width | 1.37 |
| Package Height | 1.19 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0026 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.026 |
| Rated Current-Max | 2 |
| Test Frequency | 500 |
| Self Resonance Frequency | 9300 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |