The 0604HQ-2N6XJSB is a ceramic wirewound inductor from Coilcraft with an inductance of 0.0026uH and a tolerance of 5%. It has a maximum DC current rating of 2A and a maximum DC resistance of 0.026R. The inductor operates over a temperature range of -40 to 125 degrees Celsius and has a minimum quality factor of 45 and a minimum self resonant frequency of 9300MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0026uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.026Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 9300MHz |
| Case Size | 0604 |
| Product Length | 1.85mm |
| Height | 1.19mm |
| Product Depth | 1.37mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |