The 0604HQ-7N6XJRC is a surface mount general purpose inductor with a nominal inductance of 0.0076uH and a maximum rated current of 1.5A. It has a maximum operating temperature of 125C and a self resonance frequency of 4400. The inductor is not shielded and has a minimum quality factor of 60 at its nominal inductance. It is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.85 |
| Tolerance | 5 |
| Package Width | 1.37 |
| Package Height | 1.19 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0076 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 1.5 |
| Test Frequency | 500 |
| Self Resonance Frequency | 4400 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |