
Surface mount wirewound fixed inductor with 3.3µH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 330mA current rating, and 1.2Ω DC resistance. Operates within a -40°C to 85°C temperature range, with a Q factor of 19 at 7.9MHz and a self-resonant frequency of 85MHz. Packaged in a 0805 (2012 metric) case, supplied on tape and reel.
Sign in to ask questions about the Coilcraft 0805AF-332XJRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0805AF-332XJRB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 330mA |
| Height | 1.52mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 85MHz |
| Series | 0805AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805AF-332XJRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.