
The 0805CS-060XJLC is a ceramic inductor from Coilcraft with an inductance of 6.8nH and a tolerance of 5%. It operates at a maximum DC current of 600mA and a maximum operating temperature of 125°C. The inductor is packaged in a 0805 case and is suitable for surface mount applications. It is RoHS compliant and has a self resonant frequency of 5.6GHz.
Coilcraft 0805CS-060XJLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.52mm |
| Inductance | 6.8nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.6GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
No datasheet is available for this part.