The 0805CS-100XJTB is a surface mount wirewound inductor from Coilcraft, featuring a ceramic core and unshielded protection style. It has an inductance of 0.01uH with a tolerance of 5% and a maximum DC current of 0.6A. The inductor's minimum quality factor is 60 and its minimum self resonant frequency is 4300MHz. It measures 2.29mm in length, 1.52mm in height, and 1.73mm in depth, with a case size of 0805. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 4300M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |