The 0805CS-101XGSC is a general purpose inductor from Coilcraft with a nominal inductance of 0.1uH and a DC resistance of 0.46 ohms. It has a maximum rated current of 0.4A and operates within a temperature range of -40 to 125C. The inductor is a dual-ended, surface mount device with a package size of 2.29x1.73x1.52mm.
Checking distributor stock and pricing after the page loads.
Coilcraft 0805CS-101XGSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 2 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.46 |
| Rated Current-Max | 0.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1250 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |