The 0805CS-120XJBC is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.012uH with a tolerance of 5% and a maximum rated current of 0.6A. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It has a package length of 2.29mm, width of 1.73mm, and height of 1.52mm, with dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0805CS-120XJBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4000 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-120XJBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.