The 0805CS-121XGTC is a surface mount wirewound inductor with a ceramic core and unshielded protection style. It has a nominal inductance of 0.12uH and a tolerance of 2%. The inductor is designed for use in RF applications and has a maximum DC current rating of 0.4A. The device is constructed with a case size of 0805 and has a height of 1.52mm. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Coilcraft 0805CS-121XGTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1100M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |