This general purpose inductor from Coilcraft features a nominal inductance of 0.12uH with a tolerance of 5% and a maximum rated current of 0.4A. The inductor is designed for RF applications and has a DC resistance of 0.51. It operates within a temperature range of -40 to 125 degrees Celsius and is available in a shielded package type. The inductor measures 2.29mm in length, 1.73mm in width, and 1.52mm in height.
Checking distributor stock and pricing after the page loads.
Coilcraft 0805CS-121XJRC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.51 |
| Rated Current-Max | 0.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1100 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |