The 0805CS-180XKLC is a surface mount general purpose inductor with a nominal inductance of 18uH and a tolerance of 10%. It has a DC resistance of 0.2 ohms and a self resonance frequency of 3300 Hz. The inductor is not shielded and is designed for RF applications. It has a package height of 1.52mm and a package width of 1.73mm, with a length of 2.29mm. The inductor is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Coilcraft 0805CS-180XKLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 10 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3300 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |