The 0805CS-181XJEB is a surface mount inductor with a nominal inductance of 0.18uH and a minimum quality factor of 50 at the nominal inductance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is a general purpose type and is not shielded. It has a maximum rated current of 0.4A and a DC resistance of 0.64 ohms. The inductor is available in a 0907 package type with a length of 2.29mm, a width of 1.73mm, and a height of 1.52mm.
Checking distributor stock and pricing after the page loads.
Coilcraft 0805CS-181XJEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.64 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 920 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |