The 0805CS-181XJLB is a ceramic inductor from Coilcraft with an inductance of 180nH and a tolerance of 5%. It has a maximum DC current rating of 400mA and operates over a temperature range of -40°C to 125°C. This inductor is available in a 0805 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.52mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 920MHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.73mm |
| RoHS | Compliant |