
The 0805CS-220XJLC is a surface mount fixed inductor from Coilcraft with a ceramic core material and 22nH inductance. It operates over a temperature range of -40°C to 125°C and has a maximum DC current of 500mA. The inductor is packaged in a 0805 case and is available on tape and reel. It is RoHS compliant and has a Q factor of 55.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0805CS-220XJLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0805CS-220XJLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.52mm |
| Inductance | 22nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-220XJLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
