This surface mount inductor has a nominal inductance of 0.022uH with a tolerance of 20%. It is designed for general purpose applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is rated for a maximum current of 0.5A and has a DC resistance of 0.22 ohms. It is available in a 0907 package with dimensions of 2.29mm length, 1.73mm width, and 1.52mm height.
Checking distributor stock and pricing after the page loads.
Coilcraft 0805CS-220XMBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 20 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2600 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |