The 0805CS-221XGBC inductor from Coilcraft features a general purpose design with a nominal inductance of 0.22uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is available in the 0805 package type. The inductor is not shielded and is rated for a maximum current of 0.4A. It has a DC resistance of 0.7 ohms and a self resonance frequency of 820MHz. The inductor is suitable for RF applications and has a minimum quality factor of 50 at the nominal inductance value.
Coilcraft 0805CS-221XGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 2 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 820 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-221XGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.