
Surface mount fixed inductor featuring 27nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 250MHz, achieving a Q factor of 55. It offers a current rating of 500mA and a DC resistance of 0.25 Ohms, housed in a compact 0805 (2012 metric) ceramic case. Operating across a temperature range of -40°C to 125°C, this RoHS compliant inductor is supplied on tape and reel.
Coilcraft 0805CS-270XGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| Height | 1.52mm |
| Inductance | 27nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.58GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-270XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
