The 0805CS-270XMBD is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.027uH and a tolerance of 20%. It has a maximum DC resistance of 0.25 ohms and a maximum rated current of 0.5 amps. The inductor operates over a temperature range of -40 to 125 degrees Celsius and has a self resonance frequency of 2500 kHz. It is not shielded and is intended for use in RF applications.
Checking distributor stock and pricing after the page loads.
Coilcraft 0805CS-270XMBD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 20 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2500 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |