The Coilcraft 0805CS-271XGBC is a surface mount general purpose inductor with a nominal inductance of 0.27uH and a maximum rated current of 0.35A. It operates over a temperature range of -40 to 125 degrees Celsius and has a self resonance frequency of 730MHz. The inductor is available in a 0805 package with a length of 2.29mm, width of 1.73mm, and height of 1.52mm. It is not shielded and has a DC resistance of 1 ohm.
Checking distributor stock and pricing after the page loads.
Coilcraft 0805CS-271XGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 2 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.35 |
| Test Frequency | 100 |
| Self Resonance Frequency | 730 |
| Quality Factor-Min (at L-nom) | 48 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |