
The 0805CS-271XGLC is a ceramic surface mount inductor from Coilcraft with an inductance of 270nH and a tolerance of 2%. It has a maximum DC current rating of 350mA and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0805 case and is RoHS compliant.
Sign in to ask questions about the Coilcraft 0805CS-271XGLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0805CS-271XGLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.52mm |
| Inductance | 270nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 48 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 730MHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-271XGLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
