
The 0805CS-271XJLB is a ceramic inductor from Coilcraft with an inductance of 270nH and a tolerance of 5%. It has a current rating of 350mA and operates within a temperature range of -40°C to 125°C. The inductor is surface mountable and packaged in cut tape. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Coilcraft 0805CS-271XJLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 350mA |
| Height | 1.52mm |
| Inductance | 270nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 48 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 730MHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-271XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
