The 0805CS-331XGLD is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.33uH and a DC resistance of 1.4Ohm. It has a maximum rated current of 0.31A and a self resonance frequency of 650Hz. The inductor is available in a 2.29x1.73x1.52mm package and is not shielded. It operates over a temperature range of -40 to 125 degrees Celsius.
Sign in to ask questions about the Coilcraft 0805CS-331XGLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0805CS-331XGLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 2 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.31 |
| Test Frequency | 100 |
| Self Resonance Frequency | 650 |
| Quality Factor-Min (at L-nom) | 48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-331XGLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.