
The 0805CS-331XJLC is a ceramic inductor from Coilcraft with a 330nH inductance value and a 5% tolerance. It has a maximum DC current rating of 310mA and operates within a temperature range of -40°C to 125°C. This inductor is packaged in a 0805 case and is designed for surface mount applications. It is compliant with RoHS regulations and has a Q factor of 48.
Sign in to ask questions about the Coilcraft 0805CS-331XJLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0805CS-331XJLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.52mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 48 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-331XJLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
