The 0805CS-360XJBB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.036uH and a maximum rated current of 0.5A. It operates over a temperature range of -40 to 125C and has a DC resistance of 0.27. The inductor is not shielded and is designed for use in RF applications. It has a package length of 2.29mm and a width of 1.73mm, with a height of 1.52mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0805CS-360XJBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.27 |
| Rated Current-Max | 0.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 1900 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-360XJBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.