The 0805CS-390XFBC is a general purpose inductor from Coilcraft with a nominal inductance of 0.039uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is designed for RF inductor applications. The inductor has a minimum operating temperature of -40 degrees Celsius and a maximum rated current of 0.5A. It is not shielded and has a DC resistance of 0.29 ohms. The inductor is a surface mount component with a package length of 2.29mm, width of 1.73mm, and height of 1.52mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 1 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 0.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |