The 0805CS-390XJBB is a general purpose inductor from Coilcraft with a nominal inductance of 0.039uH and a maximum rated current of 0.5A. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor is available in a 0805 package with a length of 2.29mm, width of 1.73mm, and height of 1.52mm. It is a dual-ended inductor with a DC resistance of 0.29 ohms and a self-resonance frequency of 2000Hz. The inductor is not shielded and is intended for use in RF applications.
Sign in to ask questions about the Coilcraft 0805CS-390XJBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0805CS-390XJBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 0.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-390XJBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.