
Surface mount fixed inductor featuring 56nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 60 at 200MHz and a self-resonant frequency of 1.6GHz. It handles a maximum DC current of 500mA with a DC resistance of 340mR. The ceramic core and 0805 case size are suitable for automated assembly.
Sign in to ask questions about the Coilcraft 0805CS-560XJLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0805CS-560XJLC technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 340mR |
| Depth | 1.73mm |
| Height | 1.52mm |
| Inductance | 56nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-560XJLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
