Inductor RF Chip Unshielded Wirewound 0.56uH 2% 25MHz 23Q-Factor Ceramic 0.23A 1.9Ohm DCR 0805 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.52mm |
| Inductance | 560nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 330MHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
