
Surface mount fixed inductor featuring 68nH inductance with a 2% tolerance, tested at 200MHz. This unshielded wirewound RF chip component utilizes a ceramic core and offers a Q factor of 60 at its test frequency. It supports a maximum DC current of 500mA with a DC resistance of 380mΩ. The component operates within a temperature range of -40°C to 125°C and is packaged in a 0805 case size on tape and reel.
Coilcraft 0805CS-680XGLC technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 380mR |
| Depth | 1.73mm |
| Height | 1.52mm |
| Inductance | 68nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-680XGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
