The 0805CS-680XJSC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.068uH and a tolerance of 5%. The inductor is rated for a maximum current of 0.5A and has a DC resistance of 0.38. It is designed for use in RF applications and has a self resonance frequency of 1500. The inductor is available in a 0907 package and has a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft 0805CS-680XJSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.38 |
| Rated Current-Max | 0.5 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |