
Surface mount fixed inductor with 0.68µH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 190mA current rating, and 2.2Ω DCR. Operates within a -40°C to 125°C temperature range. Housed in an 0805 (2012) package, this unshielded wirewound component is supplied on tape and reel.
Coilcraft 0805CS-681XGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 190mA |
| Height | 1.52mm |
| Inductance | 680nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 310MHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-681XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.