Surface mount fixed inductor featuring 91nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 150MHz, achieving a Q factor of 65 and a self-resonant frequency of 1.33GHz. It offers a current rating of 400mA and a DC resistance of 0.48 Ohms, housed in a compact 0805 (2012 metric) ceramic case. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is suitable for automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0805CS-910XGLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0805CS-910XGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| Height | 1.52mm |
| Inductance | 91nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.33GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-910XGLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.