The 0805HP-121XGRB is a general purpose surface mount inductor from Coilcraft. It has a nominal inductance of 0.12uH and a maximum rated current of 0.62A. The inductor operates over a temperature range of -40 to 125C and is available in a 2.21 x 1.73 x 1.55mm package. The inductor is not shielded and is intended for use in RF applications.
Coilcraft 0805HP-121XGRB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.21 |
| Tolerance | 2 |
| Package Width | 1.73 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.293 |
| Rated Current-Max | 0.62 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1265 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HP-121XGRB to view detailed technical specifications.
No datasheet is available for this part.