Inductor RF Chip Unshielded Wirewound 0.27uH 2% 100MHz 75Q-Factor Ceramic 0.42A 0.754Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.21 |
| Tolerance | 2 |
| Package Width | 1.73 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.754 |
| Rated Current-Max | 0.42 |
| Test Frequency | 100 |
| Self Resonance Frequency | 830 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |