Inductor RF Chip Unshielded Wirewound 0.56uH 2% 25MHz 46Q-Factor Ceramic 0.24A 2.067Ohm DCR 0805 T/R
Coilcraft 0805HP-561XGQB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.24A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 2.067Ohm |
| Minimum Quality Factor | 46(Typ) |
| Minimum Self Resonant Frequency | 550M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.21mm |
| Height | 1.55mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0805HP-561XGQB to view detailed technical specifications.
No datasheet is available for this part.