The 0805HP-561XJPB is a surface mount wirewound inductor from Coilcraft with a type of RF chip and technology of wirewound. It features an unshielded protection style and ceramic core material. The inductance is 0.56uH with a tolerance of 5%. The maximum DC current is 0.24A and the typical temperature rise is 15 degrees. The maximum DC resistance is 2.067 ohms and the minimum quality factor is 46(Typ). The minimum self resonant frequency is 550M(Typ). It has a case size of 0805 and dimensions of 2.21mm length, 1.55mm height, and 1.73mm product depth. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 0805HP-561XJPB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.24A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 2.067Ohm |
| Minimum Quality Factor | 46(Typ) |
| Minimum Self Resonant Frequency | 550M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.21mm |
| Height | 1.55mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0805HP-561XJPB to view detailed technical specifications.
No datasheet is available for this part.