The 0805HP-561XJPD is a wirewound RF chip inductor from Coilcraft with a type of wirewound construction and an unshielded protection style. It features a ceramic core material and a nominal inductance of 0.56uH with a 5% tolerance. The inductor has a maximum DC current rating of 0.24A and a typical temperature rise of 15 degrees Celsius. It is available in an 0805 case size with dimensions of 2.21mm length, 1.55mm height, and 1.73mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 0805HP-561XJPD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.24A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 2.067Ohm |
| Minimum Quality Factor | 46(Typ) |
| Minimum Self Resonant Frequency | 550M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.21mm |
| Height | 1.55mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0805HP-561XJPD to view detailed technical specifications.
No datasheet is available for this part.