The 0805HP-6N2XJRB is a general purpose inductor from Coilcraft with a nominal inductance of 0.0062uH and a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 1.5A and has a DC resistance of 0.027 ohms. It is available in a CHIP package type with dimensions of 2.21mm in length, 1.73mm in width, and 1.55mm in height.
Coilcraft 0805HP-6N2XJRB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.21 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0062 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.027 |
| Rated Current-Max | 1.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 7200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HP-6N2XJRB to view detailed technical specifications.
No datasheet is available for this part.