The 0805HP-82NXGPC is a wirewound inductor with a ceramic core and unshielded protection style. It has an inductance of 0.082uH with a tolerance of 2%. The maximum DC current is 0.82A and the typical temperature rise is 15 degrees. The inductor has a maximum DC resistance of 0.168 and a minimum quality factor of 103 (typical). It operates over a temperature range of -40 to 125 degrees Celsius and is available in a surface mount package with dimensions of 2.21 x 1.73 x 1.55mm.
Coilcraft 0805HP-82NXGPC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.82A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.168Ohm |
| Minimum Quality Factor | 103(Typ) |
| Minimum Self Resonant Frequency | 1525M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.21mm |
| Height | 1.55mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0805HP-82NXGPC to view detailed technical specifications.
No datasheet is available for this part.