The 0805HQ-48NXJTC is a surface mount general purpose inductor with a nominal inductance of 0.048uH and a tolerance of 5%. It has a maximum operating temperature of 125C and a rated current of 1.2A. The inductor is not shielded and is designed for RF applications. It has a self resonance frequency of 1400kHz and a minimum quality factor of 65 at the nominal inductance.
Coilcraft 0805HQ-48NXJTC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.048 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.095 |
| Rated Current-Max | 1.2 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1400 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HQ-48NXJTC to view detailed technical specifications.
No datasheet is available for this part.