Surface mount fixed inductor featuring 51nH inductance with a 5% tolerance. This unshielded wirewound RF chip component offers a 1A current rating and a Q factor of 65 at 200MHz. Constructed with a ceramic core and measuring 2.29mm L x 1.73mm W x 1.52mm H, it operates within a -40°C to 125°C temperature range. The 0805 case code component is RoHS compliant.
Coilcraft 0805HQ-51NXJLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 1A |
| Height | 1.52mm |
| Inductance | 51nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | 0805HQ |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HQ-51NXJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.