Surface mount wirewound fixed inductor with 6.2nH inductance and 5% tolerance. Features a ceramic core, 1.6A current rating, and 88 Q-factor at 250MHz. Operates from -40°C to 125°C with a self-resonant frequency of 4.75GHz. Housed in an 0805 case size (2.29mm L x 1.73mm W x 1.52mm H) with SMD/SMT terminations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 1.6A |
| Height | 1.52mm |
| Inductance | 6.2nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 88 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.75GHz |
| Series | 0805HQ |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |