The 0805HQ-6N2XJRC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 6.2nH and a minimum quality factor of 88 at the nominal inductance. The inductor is rated for a maximum current of 1.6A and has a DC resistance of 0.035 ohms. It operates over a temperature range of -40 to 125 degrees Celsius and is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0062 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 1.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4750 |
| Quality Factor-Min (at L-nom) | 88 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |