The 0805HQ-6N2XJSC is a surface mount wirewound inductor from Coilcraft. It features a ceramic core material and an unshielded protection style. The inductor has a nominal inductance of 0.0062uH with a tolerance of 5%. It can handle a maximum DC current of 1.6A and has a maximum DC resistance of 0.035. The inductor's minimum quality factor is 88 and its minimum self resonant frequency is 4750MHz. It is designed for surface mount applications and has a case size of 0805. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.035Ohm |
| Minimum Quality Factor | 88 |
| Minimum Self Resonant Frequency | 4750MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |