The 0805HQ-6N2XKLC is a surface mount wirewound inductor from Coilcraft. It features a ceramic core and an unshielded protection style. The inductor has an inductance of 0.0062uH with a tolerance of 10%. It operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.035Ohm |
| Minimum Quality Factor | 88 |
| Minimum Self Resonant Frequency | 4750MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |