The 0805HS-080TMBB is a surface mount wirewound inductor with a ceramic core and unshielded protection style. It has an inductance of 0.0082uH with a tolerance of 20%. The inductor is designed for use in RF applications and has a maximum DC current of 0.6A. It measures 2.16mm in length, 1.52mm in depth, and 1.45mm in height. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Coilcraft 0805HS-080TMBB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4700MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.45mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |