Inductor RF Chip Unshielded Wirewound 0.0082uH 20% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Coilcraft 0805HS-080TMBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4700 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |